
Analog temperature sensor in a TO-92 package, featuring a 3-pin through-hole mount. Operates with a supply voltage range of 2.7V to 10V DC, drawing a typical supply current of 110µA. Offers an analog voltage output, with a minimum operating temperature of -25°C and a maximum of 125°C. This RoHS compliant component is supplied in bulk packaging.
Texas Instruments LM60CIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 110uA |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 580mV |
| Packaging | Bulk |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Thickness | 3.6mm |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60CIZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
