Industrial-grade operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 500kHz and a minimum voltage gain of 40,000. Maximum input offset voltage is 7000µV, with a nominal slew rate of 0.65V/µs. Housed in an 8-terminal PDIP package, this component operates within an industrial temperature range of -40°C to 85°C. Maximum supply voltage is 32V, with a nominal supply voltage of 5V and a maximum supply current of 0.37mA.
Texas Instruments LM611BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.37 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.65 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 500 |
| Slew Rate-Min | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM611BIN to view detailed technical specifications.
No datasheet is available for this part.