
General purpose operational amplifier featuring a 0.8MHz gain bandwidth product and 0.7V/µs slew rate. This single-channel, bipolar technology IC offers a 75dB common mode rejection ratio and a 1.5mV input offset voltage. Designed for surface mount applications, it operates from a 2.8V to 32V supply range and consumes 210µA of quiescent current. The SOIC package provides a 25mA output current per channel.
Texas Instruments LM611IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM611IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
