
Dual operational amplifier featuring 10MHz bandwidth and 10MHz gain bandwidth product. This general-purpose op-amp offers rail-to-rail input and output capabilities. Operating from 1.8V to 24V supply, it consumes 390µA typical supply current. Key specifications include a 14V/µs slew rate, 100dB voltage gain, 60dB CMRR, and 78dB PSRR. Packaged in an 8-pin SOIC for surface mounting, it operates across a -40°C to 85°C temperature range.
Texas Instruments LM6132BIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6132BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
