
Dual low-power, rail-to-rail I/O operational amplifier featuring a 10MHz gain bandwidth product and 14V/µs slew rate. This general-purpose op amp offers 2 channels, a 60dB CMRR, and 78dB PSRR, operating from 1.8V to 24V supply voltages. With a 390µA operating supply current and 4mA output current per channel, it is housed in a lead-free, 8-pin SOIC surface-mount package. Suitable for industrial temperature ranges (-40°C to 85°C), it provides 100dB voltage gain and 180nA input bias current.
Sign in to ask questions about the Texas Instruments LM6132BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6132BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Body Material | Plastic |
| Package Quantity | 2500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6132BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
