
Dual operational amplifier featuring 10MHz bandwidth and 11MHz gain bandwidth product. This general-purpose op amp offers rail-to-rail input and output capabilities, a 14V/µs slew rate, and a 100dB voltage gain. Operating from 1.8V to 24V supply voltages, it consumes 360µA supply current. The component is housed in an 8-pin DIP package for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM6132BIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 11MHz |
| Height | 5.08mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6132BIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
