
Quad operational amplifier featuring rail-to-rail input and output with a 10MHz bandwidth. This general-purpose amplifier offers a 14V/µs slew rate and 10MHz gain bandwidth product. Designed for surface mounting in a 14-SOIC package, it operates from 1.8V to 24V supply voltages with a maximum supply current of 1.6mA. Key specifications include a 1.7mV input offset voltage, 140nA input bias current, and 4mA output current per channel.
Texas Instruments LM6134AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.45mm |
| Input Bias Current | 140nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6134AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
