
Texas Instruments LM6134AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 390uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6134AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
