The LM6134AIN/NOPB is a dual operational amplifier from Texas Instruments, featuring a temperature grade of industrial and a maximum operating temperature of 85°C. It has 14 terminals and a terminal position of dual, with a JEDEC package code of R-PDIP-T14. The amplifier type is operational amplifier, with a supply voltage of 5V and a maximum supply voltage limit of 35V. It has a maximum input offset voltage of 4000µV and an average bias current of 0.3mA.
Texas Instruments LM6134AIN/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 14 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6134AIN/NOPB to view detailed technical specifications.
No datasheet is available for this part.