
Quad operational amplifier featuring rail-to-rail input and output, a 10MHz gain bandwidth product, and a 14V/µs slew rate. This general-purpose amplifier operates from 1.8V to 24V supply voltages, with a low supply current of 360µA. It offers a high voltage gain of 100dB and a common mode rejection ratio of 60dB. Packaged in a 14-pin PDIP for through-hole mounting, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments LM6134BIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Height | 3.3mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 4mA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6134BIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
