The LM613CN is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply current of up to 1.07 milliamps and a supply voltage limit of 18 volts. The amplifier is available in a 16-pin DIP package with a width of 7.62 millimeters and a length of 19.304 millimeters. The LM613CN is a voltage-feedback operational amplifier with a minimum voltage gain of 40,000 and a slew rate of 0.45 volts per microsecond.
Texas Instruments LM613CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 40000 |
| Slew Rate-Min | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM613CN to view detailed technical specifications.
No datasheet is available for this part.