
Dual operational amplifier and dual comparator with adjustable reference, featuring an 800kHz bandwidth and 0.7V/µs slew rate. This surface mount device, housed in a 16-SOIC package with gull wing terminals, offers 2 amplifiers and 2 circuits with a 25mA output current. Constructed with BIPOLAR technology and a plastic package body, it operates within a -40 to 85°C temperature range.
Texas Instruments LM613IWM technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Functions | 1 |
| Output Current | 25mA |
| Package Body Material | Plastic |
| Package Quantity | 45 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.023492oz |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM613IWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
