
Texas Instruments LM613IWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM613IWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
