
Dual operational amplifier featuring 17MHz unity gain bandwidth and 25V/µs slew rate. This general-purpose op amp offers rail-to-rail input and output, with a 9MHz gain bandwidth product and 80dB PSRR. Designed for surface mounting in an 8-SOIC package, it operates from 1.8V to 24V supply voltage with a low 750µA operating supply current. Key specifications include 2.5mV input offset voltage and 300nA input bias current, suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments LM6142BIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 9MHz |
| Height | 1.75mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6142BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
