
Dual high-speed, low-power operational amplifier featuring a 17MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With two channels, it provides a 750µA operating supply current and 24mA output current per channel. Packaged in an 8-SOIC surface-mount case, it boasts a 66dB CMRR and 80dB PSRR, suitable for applications from -40°C to 85°C.
Texas Instruments LM6142BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.75mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142BIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
