
Dual operational amplifier featuring a 17MHz bandwidth and 25V/µs slew rate. This through-hole component offers a 2.5mV maximum input offset voltage and 300nA input bias current. It operates from 1.8V to 24V supply voltages, with a typical supply current of 650µA and 24mA output current. The device boasts 66dB common mode rejection and 80dB power supply rejection ratios.
Texas Instruments LM6142BIN technical specifications.
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6142BIN to view detailed technical specifications.
No datasheet is available for this part.
