
Dual operational amplifier featuring 17MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a low supply current of 650µA and 300nA input bias current, it is suitable for low-power applications. The 8-pin PDIP package supports through-hole mounting and operates across a -40°C to 85°C temperature range.
Texas Instruments LM6142BIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 3.3mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage | 24V |
| Voltage Gain | 108.63dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142BIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
