Quad high-speed, low-power operational amplifier featuring 17 MHz unity-gain bandwidth and 25 V/µs slew rate. This voltage-feedback amplifier offers rail-to-rail input and output capabilities. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 14-pin SOIC package. Key specifications include a maximum supply voltage of 35V and a typical supply current of 0.8mA.
Texas Instruments LM6144AIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.28 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.28 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 107 |
| Voltage Gain-Min | 33000 |
| Unity Gain BW-Nom | 17000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 13 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6144AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.