
Quad operational amplifier featuring 17MHz bandwidth and 25V/µs slew rate. This general-purpose op amp offers rail-to-rail input and output capabilities. Designed for surface mount applications, it operates from 1.8V to 24V supply voltages with a low 750µA operating supply current. Key specifications include 66dB CMRR and 80dB PSRR, with an output current of 22mA per channel. Packaged in a 14-SOIC, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments LM6144AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.45mm |
| Input Bias Current | 174nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 22mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6144AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
