
Quad high-speed, low-power operational amplifier featuring 17 MHz bandwidth and 25 V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a low operating supply current of 750µA, it provides 22mA output current per channel. The 14-SOIC package facilitates surface mounting and operates across a -40°C to 85°C temperature range.
Texas Instruments LM6144BIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 22mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6144BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
