
Quad operational amplifier featuring 17MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a low operating supply current of 750µA and 22mA output current per channel, it is suitable for low-power applications. The device is housed in a 14-SOIC package for surface mounting, with an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6144BIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6144BIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 9MHz |
| Height | 1.499mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 22mA |
| Package Body Material | Plastic |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6144BIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
