
Dual operational amplifier featuring a 75MHz bandwidth and 30V/µs slew rate. This general-purpose op-amp offers a 300µV input offset voltage and 500nA input bias current. Operating from a 2.7V to 24V supply, it provides 80dB PSRR and 70dB CMRR. The SOIC-8 package supports surface mounting and delivers 16.9mA output current per channel.
Texas Instruments LM6152BCM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 40mA |
| Output Current per Channel | 16.9mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6152BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.