
Dual operational amplifier featuring a 75 MHz gain bandwidth product and 30 V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, supporting a wide supply voltage range from 2.7V to 24V. With a low supply current of 1.4mA and an output current of 40mA, it provides 70dB common mode rejection and 80dB power supply rejection. Packaged in an 8-SOIC N surface-mount case, this lead-free and RoHS compliant component is ideal for various amplification applications.
Texas Instruments LM6152BCMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6152BCMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.