
Quad operational amplifier featuring 75 MHz unity gain bandwidth and rail-to-rail input/output. This voltage-feedback amplifier offers a 30 V/µs slew rate and operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 35V. The 14-terminal device is housed in a 3.91mm width x 8.65mm length SOIC package (JEDEC R-PDSO-G14) and operates within a commercial temperature range of 0°C to 70°C. Key specifications include a minimum voltage gain of 50,000 and a maximum input offset voltage of 2000µV.
Texas Instruments LM6154BCM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.91 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.98 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.98 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 75000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 15 |
| Input Offset Current-Max (IIO) | 0.16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6154BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.