High-performance operational amplifier featuring a 725MHz unity gain bandwidth and 300V/µs slew rate. This voltage-feedback amplifier offers a 102dB common-mode reject ratio and 5000V/mV minimum voltage gain. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V, up to ±18V limits, and a maximum supply current of 6.8mA. The component includes frequency compensation for closed-loop gains of 25 or greater and has a maximum input offset voltage of 4000µV. Packaged in an 8-terminal ceramic dual in-line package (CDIP8, CERDIP-8), it meets stringent screening levels.
Texas Instruments LM6165J-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=25) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 725000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM6165J-QMLV to view detailed technical specifications.
No datasheet is available for this part.