
High-speed, low-power audio amplifier featuring a 160MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel, voltage feedback amplifier offers a 3600V/µs slew rate and 116mA output current. Operating from ±2.75V to ±17V dual supply or 5.5V to 34V single supply, it provides 80dB common mode rejection and 85dB power supply rejection. Housed in an 8-SOIC surface mount package, it operates across a -40°C to 85°C temperature range.
Texas Instruments LM6171AIM technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.75mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6171AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
