
High-speed, low-power audio amplifier featuring a 160MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel, voltage feedback amplifier offers a 3600V/µs slew rate and 116mA output current. Operating from dual supplies between 2.75V and 17V or single supplies from 5.5V to 34V, it provides 75dB common mode rejection and 80dB power supply rejection. The amplifier is housed in an 8-SOIC surface-mount package, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LM6171BIM technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6171BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
