
High-speed, low-power, low-distortion voltage feedback audio amplifier featuring a 160MHz -3dB bandwidth and 3600V/µs slew rate. This single-channel, surface-mount SOIC package offers 116mA output current and operates from dual supplies between 2.75V and 17V, or single supplies from 5.5V to 34V. Achieves 75dB common mode rejection ratio and 80dB power supply rejection ratio with a typical operating supply current of 2.5mA. Suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments LM6171BIMX technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6171BIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
