
Single-channel audio amplifier IC featuring a 160MHz -3dB bandwidth and 100MHz bandwidth. This through-hole mounted component offers a 3600V/µs slew rate and 116mA output current per channel. It operates with a dual supply voltage range of 2.75V to 17V or a single supply from 5.5V to 34V. Key specifications include a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio.
Texas Instruments LM6171BIN technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6171BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
