
Texas Instruments LM6172AMGWFQMLV technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LM6172QML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6172AMGWFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
