
Dual video amplifier IC featuring a 100MHz bandwidth and 160MHz -3dB bandwidth. This surface mount SOIC package offers 2 amplifiers with a 3000V/µs slew rate and 90mA output current per channel. Operating with dual supply voltages from ±2.75V to ±18V, it provides 70dB common mode rejection ratio and 75dB power supply rejection ratio. Maximum supply current is 6mA, with an input bias current of 1.2µA and input offset voltage of 400µV.
Texas Instruments LM6172IM technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 82dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6172IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
