
Dual 100MHz video amplifier featuring a 160MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount SOIC package offers 2 channels with a maximum output current of 90mA per channel. Operates with dual supply voltages from ±2.75V to ±18V, with a typical operating supply of 15V. Achieves 70dB common mode rejection ratio and 75dB power supply rejection ratio.
Texas Instruments LM6172IM/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 82dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6172IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
