Dual 100MHz video amplifier featuring a 160MHz -3dB bandwidth and 3000V/µs slew rate. Surface mountable in an 8-pin SOIC package, this component offers 90mA output current per channel and operates from ±2.75V to ±18V dual supply. Key specifications include 70dB CMRR, 82dB voltage gain, and 100MHz gain bandwidth product.
Texas Instruments LM6172IMX technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain | 100dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6172IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
