The LM6172MDR is a dual operational amplifier with a gain bandwidth product of 80MHz and a common mode rejection ratio of 70dB. It operates over a dual supply voltage range of 2.75V to 18V and a single supply voltage range of 5.5V to 36V. The device is packaged in a die form and is lead free. It is suitable for use in applications where high gain and bandwidth are required, such as audio and medical equipment. The LM6172MDR is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Texas Instruments LM6172MDR technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6172MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.