The LM6181AMJ/883 is an 8-channel audio amplifier with a maximum operating temperature of 125°C and a screening level of MIL-STD-883. It is designed to operate within a supply voltage range of 7V to 32V. The device is packaged in a DIP-8 format and features a terminal position of dual. The LM6181AMJ/883 is a military-grade amplifier suitable for high-temperature applications.
Texas Instruments LM6181AMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 7 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM6181AMJ/883 to view detailed technical specifications.
No datasheet is available for this part.