The LM6181AMN is an 8-pin dual audio amplifier IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It can handle supply voltages between 7V and 32V. The device features a PDIP-8 package, measuring 7.62mm in width and 9.817mm in length. It is designed for military temperature grade applications.
Texas Instruments LM6181AMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6181AMN to view detailed technical specifications.
No datasheet is available for this part.