
Texas Instruments LM6181IMX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 130mA |
| RoHS Compliant | No |
| Series | VIP™ II |
| Slew Rate | 2000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6181IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
