
High-performance operational amplifier featuring a 100MHz gain bandwidth product and a 2000V/µs slew rate. This single-channel, surface-mount device offers a wide operating supply voltage range from 3.5V to 32V, with a typical dual supply voltage of 16V. It boasts a 50dB common mode rejection ratio and a 64dB power supply rejection ratio, with a maximum input offset voltage of 5mV and an input bias current of 17µA. The amplifier is housed in an 8-pin SOIC N package and delivers an output current of 130mA.
Texas Instruments LM6181IMX-8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 130mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6181IMX-8 to view detailed technical specifications.
No datasheet is available for this part.
