
Single-channel audio amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This through-hole, DIP-packaged component offers a high slew rate of 2000V/µs and 130mA output current per channel. Operating with dual supply voltages ranging from ±3.5V to ±15V (max ±16V), it provides 50dB common mode rejection and 64dB power supply rejection. The amplifier operates within a temperature range of -40°C to 85°C.
Texas Instruments LM6181IN technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 100MHz |
| Height | 3.3mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 130mA |
| Output Current per Channel | 130mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ II |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6181IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
