The LM6182AMN is a dual operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and a dual terminal position, packaged in a plastic DIP-8 package. The amplifier operates on a nominal supply voltage of 15V and a maximum supply voltage of 18V, with an input offset voltage of up to 4000 microvolts. It has a slew rate of 1400 volts per microsecond and a common-mode reject ratio of 60 decibels. The LM6182AMN is suitable for use in military applications.
Texas Instruments LM6182AMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1400 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 35000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6182AMN to view detailed technical specifications.
No datasheet is available for this part.