Texas Instruments LM6182IM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6182IM to view detailed technical specifications.
No datasheet is available for this part.