Texas Instruments LM61BIZ/LFT3 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM61 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61BIZ/LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.