
The LM61CIZ/NOPB is a temperature sensor with a TO-92 package, suitable for through-hole mounting. It operates over a temperature range of -25°C to 85°C and has a quiescent current of 82uA. The sensor is RoHS compliant and lead-free. It can supply a maximum voltage of 10V and a minimum of 2.7V. The package dimensions are 5.2mm in height, 4.19mm in width, and 5.2mm in length.
Texas Instruments LM61CIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Box |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 82uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61CIZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
