Texas Instruments LM61CIZ/T4 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM61CIZ/T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.