Texas Instruments LM6211MDC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.6V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6211MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.