
Single-channel, general-purpose operational amplifier featuring a 20MHz bandwidth and 17MHz gain bandwidth product. This surface-mount device offers low input bias current of 2pA and a 250µV input offset voltage. It operates from a 5V to 24V supply range, with a typical supply current of 1.05mA. The amplifier delivers 30mA output current and boasts a 5.6V/µs slew rate and 110dB voltage gain. Designed for operation between -40°C and 125°C, it is housed in a 5-SOT-23 package.
Texas Instruments LM6211MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.05mA |
| Output Current | 30mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 5.6V/µs |
| Supply Current | 1.25mA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6211MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
