
Single-channel, general-purpose operational amplifier featuring a 17MHz gain bandwidth product and 5.5V/µs slew rate. This low-noise amplifier offers Rail-to-Rail Output (RRO) and CMOS input, supporting operation from 5V to 24V supply voltages. With a high Common Mode Rejection Ratio (CMRR) of 83dB and Power Supply Rejection Ratio (PSRR) of 85dB, it delivers excellent signal integrity. The device operates within a temperature range of -40°C to 125°C and is available in a compact SOT-23 surface-mount package.
Texas Instruments LM6211MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.05mA |
| Output Current | 30mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 5.5V/µs |
| Supply Current | 1.25mA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6211MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
