General purpose operational amplifier featuring a 17MHz gain bandwidth product and 5.6V/µs slew rate. This single-channel op-amp offers a 250µV input offset voltage and 2pA input bias current, with a 110dB voltage gain. Designed for surface mount applications, it is housed in a SOT-23-5 package and operates from a 5V to 24V supply range. Maximum operating temperature is 125°C.
Texas Instruments LM6211MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.05mA |
| Output Current | 30mA |
| Output Current per Channel | 38mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5.6V/µs |
| Supply Current | 1.25mA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6211MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.