Texas Instruments LM6218WM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VIP™ |
| Slew Rate | 140V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6218WM to view detailed technical specifications.
No datasheet is available for this part.