The LM6264N is an 8-pin commercial operational amplifier from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 18V. The amplifier has a slew rate of 300uS and a common-mode reject ratio of 105 dB. It is packaged in a plastic DIP-8 package and is suitable for a variety of applications.
Texas Instruments LM6264N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 175000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6264N to view detailed technical specifications.
No datasheet is available for this part.